Powered bysilicon expert

DP83848VYBX

Description:

PHY 1-CH 10Mbps/100Mbps 3.3V Automotive AEC-Q100 48-Pin LQFP EP T/R

Introduction date:

May 1, 2007

Updated: 31-JAN-2024


See morePHY by Texas Instruments

Online version: https://www.datasheets.com/part-details/dp83848vybx-texas-instruments-40285648

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
noNo
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
5A991.b.1
Automotive
yesYes
Supplier Cage Codeinfo
01295
HTSUSAinfo
8542390001
Schedule Binfo
8542390060
Category Path
Semiconductor > Communication > Protocols and Networks > PHY

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Jedec
infolock
Jedec info (PKG outline)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Minimum Storage Temperature
infolock
Type
infolock
Maximum Storage Temperature
infolock
Operating Supply Voltage
infolock
Supplier Temperature Grade
infolock
Process Technology
infolock
Number of Transceivers
infolock
Number of Channels per Chip
infolock
Maximum Data Rate
infolock
PHY Line Side Interface
infolock
JTAG Support
infolock
Standard Supported
infolock
Typical Data Rate
infolock
UTOPIA Level
infolock
Integrated CDR
infolock
Ethernet Interface Type
infolock
Ethernet Speed
infolock
Overhead Octet Support
infolock
Optical Carrier Level
infolock
Maximum Power Dissipation
infolock
Power Supply Type
infolock
Minimum Operating Supply Voltage
infolock
Typical Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Maximum Supply Current
infolock
DP83848VYBX

DP83848VYBXBy Texas Instruments