DS1087LU-266+

DS1087LU-266+

Analog Devices
Grade Your BOM

Description:

Spread Spectrum Silicon Oscillator 66.6MHz- 0.13MHz to 66.6MHz Squarewave 8-Pin uMAX Tube

Introduction date:

Jul 23, 2003

Updated: 23-APR-2024


See moreSilicon Oscillators by Analog Devices

Online version: https://www.datasheets.com/part-details/ds1087lu-266--analog-devices-19994560

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
24355
HTSUSAinfo
8542390001
Schedule Binfo
8542390060
Category Path
Passive > Crystals, Oscillators and Resonators > Oscillators > Silicon Oscillators

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Arrow Americas

Recommended

Arrow Americas
Buy
Analog Devices
Analog Devices
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock
Jedec
infolock
Jedec info (PKG outline)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Output Level
infolock
Frequency Stability
infolock
Output Signal Type
infolock
Maximum Frequency Accuracy
infolock
Manual Reset
infolock
Typical Frequency Temperature Coefficient
infolock
Typical Frequency Line Regulation
infolock
Maximum Supply Current
infolock
Maximum Cycle to Cycle Jitter
infolock
Maximum Symmetry
infolock
Supplier Temperature Grade
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Type
infolock
User Programming Method
infolock
Standard Frequency
infolock
Lower Frequency
infolock
Standard Frequency Range
infolock
Number of Outputs
infolock
Upper Frequency
infolock
Output Type
infolock
Minimum Operating Supply Voltage
infolock
Typical Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock

electrical circuitReference designs

Unlock inspiration and guidance with our collection of reference designs. Explore practical implementations showcasing the capabilities of the electronic component. Accelerate your development process and create efficient solutions with detailed documentation and schematics.

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

DS1087LU-266+

DS1087LU-266+By Analog Devices