Lantronix E205XT02 technical specifications.
| Category | DSL Router |
| Data Rate | 3.6Mbps |
| Dimensions | 84x60 x25mm |
| Max Operating Supply Voltage | 60VDC |
| Min Operating Supply Voltage | 9VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
Download the complete datasheet for Lantronix E205XT02 to view detailed technical specifications.
No datasheet is available for this part.