Delta Electronics EHB1748EHG technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 32 to 80V |
| Category | DC Fan |
| Nominal Speed | 5200r/min |
| Maximum Airflow | 394.22CFM |
| Maximum Pressure | 1.761inH2O |
| Noise Level | 66dB |
| Line Current | 1.2A |
| Bearings | Ball |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics EHB1748EHG to view detailed technical specifications.
No datasheet is available for this part.