EPS180033

EPS180033

CUI Inc
Grade Your BOM

Description:

Plug-In Adapter Single-OUT 18V 0.33A 6W

Updated: 20-APR-2024


See moreExternal Plug-In Adapters by CUI Inc

Online version: https://www.datasheets.com/part-details/eps180033-cui-inc-64376345

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
0P9A7
HTSUSAinfo
8504409510
Schedule Binfo
8504409510
Category Path
Electrical and Electronic Components > Batteries and Power Supplies > Power Supplies > External Plug-In Adapters

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Supplier Package
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Package Diameter (mm)
infolock
Mounting
infolock
Package Outline
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Supplier Temperature Grade
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Cooling Type
infolock
Derating
infolock
Fan
infolock
Heat Sink
infolock
Tradename
infolock
Line Regulation Percent
infolock
Load Regulation Percent
infolock
Style
infolock
Type
infolock
Number of Outputs
infolock
Output Type
infolock
Input/Output Type
infolock
Output Voltage
infolock
Maximum Output Current
infolock
Maximum Output Power
infolock
Input Voltage
infolock
Input Frequency
infolock
Warranty
infolock
Maximum Input Current
infolock
Efficiency
infolock
Minimum Isolation Voltage
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Load Regulation
infolock
Line Regulation
infolock
Input Connector Type
infolock
Output Connector Type
infolock
Output Connector Polarity
infolock
Output Connector Diameters
infolock
Adapter Color
infolock
Ripple & Noise
infolock
Typical Hold-Up Time
infolock
Typical Inrush Current
infolock
Power Indicator
infolock
Protection
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

EPS180033

EPS180033By CUI Inc