Powered bysilicon expert

ERDP-025-07.87-TBR-TBL-3-D

ERDP-025-07.87-TBR-TBL-3-D

Samtec

Description:

Cable Assembly Twinax 0.2m 30AWG Board to Board to Board to Board M-M EDGE RATE®

Country of Origin:

China

Introduction date:

Oct 21, 2008

Updated: 21-MAR-2024


See moreCable Assembly Coaxial by Samtec

Online version: https://www.datasheets.com/part-details/erdp-025-07-87-tbr-tbl-3-d-samtec-100971921

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
55322
HTSUSAinfo
8544422000
Schedule Binfo
8544420000
PPAP
noNo
AEC Qualified
noNo
Category Path
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly Coaxial

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Cable Length (m)
infolock
Maximum Outer Diameter (mm)
infolock
Minimum Bend Radius (mm)
infolock
Product Weight
infolock
Jacket Thickness (mm)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Minimum Bend Radius
infolock
Typical Attenuation @ Maximum Frequency
infolock
Typical Insertion Loss
infolock
Typical Return Loss
infolock
Special Features
infolock
Shield Material
infolock
Impedance
infolock
Insulation DC Resistance
infolock
Conductor Diameter
infolock
RG Type
infolock
Velocity of Propagation
infolock
Insulation Diameter
infolock
Insulation Material
infolock
Insulation Thickness
infolock
Bunch Stranding
infolock
Time Delay
infolock
Impedance Tolerance
infolock
Shield Coverage
infolock
Jacket Thickness
infolock
Maximum Frequency
infolock
Capacitance
infolock
Conductor DC Resistance
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Contact Material
infolock
Contact Plating
infolock
Connector Orientation
infolock
Product Weight
infolock
Usage
infolock
Cable Type
infolock
Cable Length
infolock
Connector Type
infolock
Connector Type A
infolock
Connector Type B
infolock
Gender
infolock
Size
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Conductor Material
infolock
Conductor Strip Length
infolock
Jacket Material
infolock
Jacket Color
infolock
Shield Type
infolock
Standards
infolock
Maximum Outer Diameter
infolock
Military Standard
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Tradename
infolock
ERDP-025-07.87-TBR-TBL-3-D

ERDP-025-07.87-TBR-TBL-3-DBy Samtec