ETMA090300UD-P6P-IC

ETMA090300UD-P6P-IC

CUI Inc

Description:

Plug-In Adapter Single-OUT 9V 3A 27W

Updated: 20-APR-2024


See moreExternal Plug-In Adapters by CUI Inc

Online version: https://www.datasheets.com/part-details/etma090300ud-p6p-ic-cui-inc-79718866

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
0P9A7
HTSUSAinfo
8504409510
Schedule Binfo
8504409510
Category Path
Electrical and Electronic Components > Batteries and Power Supplies > Power Supplies > External Plug-In Adapters

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Arrow Americas

Recommended

Arrow Americas
Buy
Onlinecomponents.com
Onlinecomponents.com
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Supplier Package
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Package Diameter (mm)
infolock
Mounting
infolock
Package Outline
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Supplier Temperature Grade
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Cooling Type
infolock
Derating
infolock
Fan
infolock
Heat Sink
infolock
Tradename
infolock
Line Regulation Percent
infolock
Load Regulation Percent
infolock
Style
infolock
Type
infolock
Number of Outputs
infolock
Output Type
infolock
Input/Output Type
infolock
Output Voltage
infolock
Maximum Output Current
infolock
Maximum Output Power
infolock
Input Voltage
infolock
Input Frequency
infolock
Warranty
infolock
Maximum Input Current
infolock
Efficiency
infolock
Minimum Isolation Voltage
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Load Regulation
infolock
Line Regulation
infolock
Input Connector Type
infolock
Output Connector Type
infolock
Output Connector Polarity
infolock
Output Connector Diameters
infolock
Adapter Color
infolock
Ripple & Noise
infolock
Typical Hold-Up Time
infolock
Typical Inrush Current
infolock
Power Indicator
infolock
Protection
infolock
ETMA090300UD-P6P-IC

ETMA090300UD-P6P-ICBy CUI Inc