The FKC1AE is a 9-contact right-angle backshell made from ABS material, with a flammability rating of UL94 V-0. It features a strain relief with and is compliant with Reach SVHC regulations. The backshell is part of the FKC series and has a shell size of E.
Molex FKC1AE technical specifications.
| Body Material | ABS |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| Series | FKC |
| Shell Material | ABS |
| Shell Size | E |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for Molex FKC1AE to view detailed technical specifications.
No datasheet is available for this part.