Molex FKC3AE technical specifications.
| Body Material | ABS |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Right Angle |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | FKC |
| Shell Material | ABS |
| Shell Size | B |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Molex FKC3AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
