Molex FM7W2P5-1002 technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 7 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Molex FM7W2P5-1002 to view detailed technical specifications.
No datasheet is available for this part.