Powered bysilicon expert

FSM4JSMATR

FSM4JSMATR

TE Connectivity

Description:

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R

Country of Origin:

China

Introduction date:

Sep 30, 2004

Updated: 03-APR-2024


See moreSwitch Tactile by TE Connectivity

Online version: https://www.datasheets.com/part-details/fsm4jsmatr-te-connectivity-21053658

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
SRP33
HTSUSAinfo
8536509031
Schedule Binfo
8536509030
PPAP
noNo
AEC Qualified
noNo
Category Path
Electrical and Electronic Components > Electromechanical > Switches > Switch Tactile

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Stock

Price

Arrow Americas

Recommended

Arrow Americas
Arrow Americas

Recommended

Arrow Americas
116,092

$0.227

Min. Quantity: 1
Future Electronics
Future Electronics
Heilind Electronics
Heilind Electronics
Chip1Stop
Chip1Stop
Onlinecomponents.com
Onlinecomponents.com
Onlinecomponents.com
Onlinecomponents.com
Verical
Verical
Verical
Verical
748,483

$0.2217

Min. Quantity: 37

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Actuator Style
infolock
Termination Style
infolock
Mounting
infolock
Body Orientation
infolock
Ground Terminal
infolock
Actuator Length (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Weight (g)
infolock
Body Length (mm)
infolock
Body Depth (mm)
infolock
Body Height (mm)
infolock
Terminal Length (mm)
infolock
Terminal Pitch (mm)
infolock
Number of Rows
infolock
Row Spacing (mm)
infolock
Number of Terminals
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Product Weight
infolock
Switching Function
infolock
Maximum Terminal Width
infolock
Maximum Storage Temperature
infolock
Maximum Contact Resistance
infolock
Seal Location
infolock
Dielectric Strength
infolock
Minimum Insulation Resistance
infolock
Base Material
infolock
Seal Description
infolock
Contact Material
infolock
Contact Plating
infolock
Operating Temperature
infolock
Minimum Storage Temperature
infolock
Body Length
infolock
Body Depth
infolock
Body Height
infolock
IP Rating
infolock
Terminal Length
infolock
Terminal Pitch
infolock
Number of Rows
infolock
Row Spacing
infolock
Number of Terminals
infolock
Actuator Color
infolock
Seal
infolock
Ground Terminal
infolock
Type
infolock
Pole Throw Configuration
infolock
Switch Configuration
infolock
Actuator Style
infolock
Body Orientation
infolock
Maximum Current Rating
infolock
Maximum AC Voltage Rating
infolock
Maximum DC Voltage Rating
infolock
Maximum Power Rating
infolock
Actuator Length
infolock
Termination Style
infolock
Illumination Type
infolock
Operating Force
infolock
Electrical Life
infolock
Mechanical Life
infolock
Mounting
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Base/Housing Material
infolock
Housing Material
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock

electrical circuitReference designs

Unlock inspiration and guidance with our collection of reference designs. Explore practical implementations showcasing the capabilities of the electronic component. Accelerate your development process and create efficient solutions with detailed documentation and schematics.

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

FSM4JSMATR

FSM4JSMATRBy TE Connectivity