20-position unshrouded header with a 1.27 mm terminal pitch, featuring a straight, top-entry, surface-mount design. This two-row connector supports solder termination and operates within a temperature range of -55 °C to 125 °C. It offers a maximum current rating of 3.4 A per contact, a height of 4.57 mm, and a mating length of 3.05 mm.
Samtec FTSH-110-01-L-DV-007-K technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.4/ContactA |
| Height | 4.57mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTSH-110-01-L-DV-007-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.