
Unshrouded header, 20 positions, 2 rows, 1.27mm pitch, straight orientation, surface mount termination. Features bronze male pin contacts with gold plating, 1.75A current rating, and a mating length of 0.12 inches. Operates within a temperature range of -55°C to 125°C. Black housing, lead-free and RoHS compliant.
Samtec FTSH-110-01-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Depth | 3.43mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-110-01-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
