Texas Instruments FX028 technical specifications.
| Package/Case | SON |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Max Output Power | 1.74W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 18.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FX028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.