The MT49H64M9HU-5 is a 576Mb density RAM with a 25-bit address bus and 9-bit data bus. It is packaged in a FBGA package and is supplied in a tray. The device operates at a voltage of 1.8V and is specified to function between 0°C and 95°C. It is not radiation hardened.
Micron MT49H64M9HU-5 technical specifications.
| Address Bus Width | 25b |
| Package/Case | FBGA |
| Data Bus Width | 9b |
| Density | 576Mb |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT49H64M9HU-5 to view detailed technical specifications.
No datasheet is available for this part.