FXPS3-3M9

FXPS3-3M9

Panduit
Grade Your BOM

Description:

Cable Assembly Fiber Optic Patch Cord 9m Simplex SC to Simplex SC PL-PL

Introduction date:

Aug 9, 2007

Updated: 28-AUG-2023


See moreCable Assembly Fiber Optic by Panduit

Online version: https://www.datasheets.com/part-details/fxps3-3m9-panduit-33364318

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2002/95/EC
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
06383
HTSUSAinfo
8544700000
Schedule Binfo
8544700000
Category Path
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly Fiber Optic

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Cable Length (m)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Boot Color
infolock
Contact Material
infolock
Contact Plating
infolock
IP Rating
infolock
Connector Orientation
infolock
Number of Contacts
infolock
Product Weight
infolock
Primary Coating Material
infolock
Tensile Strength
infolock
Primary Coating Diameter
infolock
Bandwidth
infolock
Core Diameter
infolock
Usage
infolock
Minimum Storage Temperature
infolock
Buffer Diameter
infolock
Minimum Bend Radius
infolock
Typical Attenuation @ Maximum Frequency
infolock
Clad Diameter
infolock
Flammability Type
infolock
Fiber Mode
infolock
Fiber Material
infolock
Maximum Storage Temperature
infolock
Breakout Length
infolock
Typical Insertion Loss
infolock
Typical Return Loss
infolock
Ferrule Material
infolock
Fiber Class
infolock
Cable Type
infolock
Cable Length
infolock
Connector Type
infolock
Connector Type A
infolock
Connector Type B
infolock
Gender
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Jacket Material
infolock
Jacket Color
infolock
Housing Color
infolock
Standards
infolock
Maximum Outer Diameter
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Tradename
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

FXPS3-3M9

FXPS3-3M9By Panduit