This 8-contact crimp circular connector features a straight body orientation and a flange mount design. It is rated for a maximum current of 45A and operates within a temperature range of -65°C to 200°C. The connector is terminated using a crimp method and is designed for general use.
Souriau 8LT025Z08BN technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 45A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8LT025Z08BN to view detailed technical specifications.
No datasheet is available for this part.