
The ChromaLit Dome LED module from Intematix features a luminous flux of 200lm and a correlated color temperature of 5000K. It has a color rendering index of 70 and is constructed with a lead-free material. The module measures 14mm in depth and length, with a lens size of 12mm and a round, domed style. It is a single-element device and is not radiation hardened.
Intematix CL-750-DOM15-PC technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000(K) |
| Depth | 14mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Lens Size | 12mm |
| Lens Style | Round, Domed |
| Luminous Flux | 200lm |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ Dome |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-750-DOM15-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
