The GTSL08CF28-16SW(025) is a 20-contact circular connector with a right-angle body orientation and cable mount termination. It features a maximum voltage rating of 700VDC and operates within a temperature range of -55°C to 125°C. This connector is designed for use in high-voltage applications and is suitable for environments with extreme temperatures.
Amphenol GTSL08CF28-16SW(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTSL08CF28-16SW(025) to view detailed technical specifications.
No datasheet is available for this part.