
This LG internal super multi DVD burner, model GH24NSD1, offers M-Disc support for enhanced data security, providing up to 1000 years of data preservation. It features ongoing support, a 0.75 MB data buffer, S-ATA interface, and includes unique features for DVD-RAM."
LG Electronics GH24NSD1 technical specifications.
| OS Compatibility | Windows 8, Windows 7, Windows XP, Windows Vista |
| M-Disc Support | Yes |
| Drive Type | Internal |
| DVD-ROM Read Speed (SL/DL) | 16x/12x |
| DVD-RAM Read Speed | 5x |
| DVD+R/+RW/Double Read Speed | 16x/13x/12x max. |
| CD-DA (DAE) Read Speed | 40x max |
| DVD-R/RW/Dual Read Speed | 16x/13x/12x |
| DVD Video (CSS compatible disc) Read Speed (SL/DL) | 16x |
| CD-R/RW/ROM Read Speed | 48x max |
| DVD-R Write Speed (SL/DL) | 24x/8x |
| DVD+R Write Speed (CAV) | 2x, 4x, 8x, 12x, 16x, 20x, 22x, 24x |
| DVD+RW Write Speed (ZCLV) | 2.4x, 4x, 8x |
| CD-RW Write Speed (CLV, ZCLV) | 4x, 8x, 10x, 16x, 24x |
| DVD-R DL Write Speed (CLV, ZCLV) | 2x, 4x, 6x |
| DVD+R DL Write Speed (CLV, ZCLV) | 2.4x, 4x, 6x |
| CD-R Write Speed (CLV, PCAV) | 4x, 8x, 16x, 24x, 32x, 40x |
| DVD-RAM Write Speed | 5x |
| DVD-RW Write Speed (CLV, ZCLV) | 1x, 2x, 4x, 6x |
| DVD-Video (CSS) Write Speed (Single/Dual Layer) | 4x max. |
| Width | 146mm |
| Height | 41.3mm |
| Depth | 165mm |
| Weight | 0.65kg |
| Data Buffer | 0.75MB |
| Interface | S-ATA |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for LG Electronics GH24NSD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.