The ACS00E16S-5PW-003 is a circular wall mount connector with a 3-pin configuration, suitable for operating temperatures between -55°C and 125°C. It features a maximum voltage rating of 700VDC or 500VAC. The connector is designed for wall mount applications and has a straight body orientation.
Amphenol ACS00E16S-5PW-003 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS00E16S-5PW-003 to view detailed technical specifications.
No datasheet is available for this part.