GSA.8830.A.201111

GSA.8830.A.201111

Taoglas

Description:

Antenna I-Bar -5.39dBi Gain 896MHz/960MHz/1880MHz/1990MHz/2170MHz

Country of Origin:

Taiwan

Introduction date:

Mar 21, 2014

Updated: 03-MAY-2024


See moreAntennas by Taoglas

Online version: https://www.datasheets.com/part-details/gsa-8830-a-201111-taoglas-93709723

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
yesYes
Supplier Cage Codeinfo
SJS59
HTSUSAinfo
8529104040
Schedule Binfo
8529104000
Category Path
Semiconductor > RF and Microwave > RF Other > Antennas

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Arrow Americas

Recommended

Arrow Americas
Buy
Richardson RFPD
Richardson RFPD
Buy
Onlinecomponents.com
Onlinecomponents.com
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Supplier Package
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Mounting
infolock
Package Outline
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Vertical 3dB Beamwidth
infolock
Supplier Temperature Grade
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Solutions
infolock
ISM Band
infolock
Polarization Type
infolock
Pattern Type
infolock
Termination
infolock
Maximum Front to Back Ratio
infolock
IP Rating
infolock
Horizontal 3dB Beamwidth
infolock
Type
infolock
Center Frequency
infolock
Minimum Frequency
infolock
Maximum Frequency
infolock
Typical Antenna Gain
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Maximum VSWR
infolock
Maximum Input Power
infolock
Maximum Insertion Loss
infolock
Impedance
infolock
GSA.8830.A.201111

GSA.8830.A.201111By Taoglas