Powered bysilicon expert

GWIXP425ABBT

GWIXP425ABBT

Intel

Description:

Network Proc 1.3V/3.3V 266MHz 492-Pin BGA

Introduction date:

Jun 29, 2004

Updated: 13-MAR-2024


See moreNetwork Processors by Intel

Online version: https://www.datasheets.com/part-details/gwixp425abbt-intel-31586233

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
noNo
RoHS Version
2011/65/EU, 2015/863
Automotive
noNo
Supplier Cage Codeinfo
4BA62
HTSUSAinfo
8542390001
Schedule Binfo
8542310050
PPAP
noNo
Category Path
Semiconductor > Communication > Network Controllers and Processor ICs > Network Processors

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Jedec
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Supplier Temperature Grade
infolock
Maximum Supply Current
infolock
I2C
infolock
SPI
infolock
UART
infolock
USB
infolock
PCI
infolock
IEEE 1588
infolock
Ethernet Interface Type
infolock
LCD
infolock
Maximum Power Dissipation
infolock
Data Bus Width
infolock
Data Cache Size
infolock
Device Core
infolock
Instruction Cache Size
infolock
Family Name
infolock
Interface Type
infolock
Maximum Speed
infolock
Ethernet
infolock
Process Technology
infolock
Operating Supply Voltage
infolock
Core Operating Frequency
infolock
Minimum Operating Supply Voltage
infolock
Typical Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Programmability
infolock
GWIXP425ABBT

GWIXP425ABBTBy Intel