The ACC04E32-8R(003) is a 30-contact circular cable mount connector with SKT and RCP contact genders. It features a crimp termination method and a straight body orientation. The connector is rated for 700VDC or 500VAC and operates within a temperature range of -55°C to 125°C.
Amphenol ACC04E32-8R(003) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC04E32-8R(003) to view detailed technical specifications.
No datasheet is available for this part.