Search Results for "hac24d150ph 10 sensata technologies"
Filters
HAC24D150PH-10
Crydom
Solid State Relay AC/DC 32V 280V 150mA 1-Form-A SSR
Datasheet
Active
Maximum Input Voltage:
32
V
Maximum Output Voltage:
280
V
Maximum Output Current:
0.15
A
Input Type:
DC