This circular connector features 22 PIN contacts with crimp termination and a straight body orientation. It is designed for use with a jam nut mounting method and has a maximum operating temperature of 175°C. The connector is rated for use in temperatures as low as -65°C. It is a general-purpose connector suitable for a variety of applications.
TE Connectivity D38999/24TC35PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/24TC35PB to view detailed technical specifications.
No datasheet is available for this part.