
Logic IC output optocoupler featuring 10Mbps data rate and 3.75kV isolation voltage. This single-channel, surface-mount device offers a 50mA output current and operates within a -40°C to 85°C temperature range. Key specifications include a 10ns fall time, 75ns turn-on delay, and 100ns propagation delay. The component is packaged in SOIC with a 5V reverse breakdown voltage.
Broadcom HCPL-0600 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 75ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
