The HD44-24-19PN is a 19-contact circular connector with a PIN gender and a maximum voltage rating of 250VDC. It has a termination method of crimp and a mounting type of jam nut. The connector is designed to operate within a temperature range of -55 to 125°C. It features a straight body orientation and a crimp termination method. The HD44-24-19PN is suitable for use in a variety of applications requiring a reliable and durable circular connector.
TE Connectivity HD44-24-19PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | (25/13)/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HD44-24-19PN to view detailed technical specifications.
No datasheet is available for this part.