The HD46-24-16SN-059 is a cable mount circular connector with 16 contacts, rated for 250VDC and 25A per contact. It has a straight body orientation and a crimp termination method. The connector operates within a temperature range of -55 to 125°C. It is designed for use in general applications.
TE Connectivity HD46-24-16SN-059 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | 25/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HD46-24-16SN-059 to view detailed technical specifications.
No datasheet is available for this part.