
This yellow LED indication device operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 80mW. It is powered by a 2V supply voltage and can handle a forward current of up to 5mA. The device is packaged in a DIP format and is compliant with RoHS regulations.
Broadcom HDSP-7407 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 5mA |
| Height | 0.5inch |
| Illumination Color | Yellow |
| Luminous Intensity | 2.74mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 645nm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
