The HDSP-K701 is a red LED display with a luminous intensity of 1.48mcd and a forward current of 2mA. It is available in a DIP package with a height of 0.67inch and a width of 0.99inch. The display operates within a temperature range of -40°C to 100°C and is RoHS compliant. It is packaged in a rail/tube format with 160 units per package.
Broadcom HDSP-K701 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 2mA |
| Height | 0.67inch |
| Illumination Color | Red |
| Luminous Intensity | 1.48mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37mW |
| Number of Characters | 2 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Width | 0.99inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-K701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.