
This 5-position terminal block features a voltage rating of 300V and a current rating of 63A. It has a screw termination and is designed for panel mount applications. The terminal block is available in quantities of 50. It is not RoHS compliant.
Altech HE16WPR/05 technical specifications.
| Color | White |
| Current Rating | 63A |
| Number of Positions | 5 |
| Package Quantity | 50 |
| Pitch | 15mm |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HE16WPR/05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.