Powered bysilicon expert

HM4-65642B/883

HM4-65642B/883

Rochester Electronics

Description:

SRAM Chip Async Single 5V 64K-bit 8K x 8 150ns 32-Pin CLLCC

Updated: 06-APR-2024


See moreSRAM Chip by Rochester Electronics

Online version: https://www.datasheets.com/part-details/hm4-65642b-883-rochester-electronics-48756988

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
noNo
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
3A001.a.2.c
Automotive
noNo
Supplier Cage Codeinfo
3V146
HTSUSAinfo
8542320041
Schedule Binfo
8542320040
Category Path
Semiconductor > Memory > Memory Chips > SRAM Chip

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock
Jedec
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Number of I/O Lines
infolock
I/O Mode
infolock
Maximum Cycle Time
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Read Latency
infolock
Burst Length
infolock
Function
infolock
Supplier Temperature Grade
infolock
Process Technology
infolock
Density
infolock
Timing Type
infolock
Architecture
infolock
Data Rate Architecture
infolock
Maximum Clock Rate
infolock
Maximum Access Time
infolock
Number of Ports
infolock
Number of Words
infolock
Number of Bits per Word
infolock
Typical Operating Supply Voltage
infolock
Minimum Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Maximum Operating Current
infolock
Address Bus Width
infolock
Density in Bits
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
HM4-65642B/883

HM4-65642B/883By Rochester Electronics