Search Results for "hs202dr d2450 sensata technologies"
Filters
HS202DR-D2450
Crydom
Solid State Relay 12mA 32V DC-IN 35A 280V AC-OUT 8-Pin
Datasheet
ROHS COMPLIANT, PLASTIC PACKAGE-4
Active
Approvals:
UL, CSA, VDE, CE
Control Voltage:
32V
Current Rating:
50A
Depth:
90mm