
Single Color LED emitter, featuring an orange illumination color with a diffused, colorless, rectangular lens. This surface-mount device (SMD/SMT) operates with a 20mA forward current and a 1.9V DC rated voltage, delivering a luminous intensity of 95mcd at a 592nm wavelength. Packaged in tape and reel, it offers a 130° viewing angle and a power dissipation of 60mW, with operating temperatures ranging from -40°C to 85°C. The lead-free package ensures RoHS compliance.
Broadcom HSMA-C110 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Size | 1mm |
| Lens Style | Domed, Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 95mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| DC Rated Voltage | 1.9V |
| Wavelength | 592nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-C110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
