
Surface mount single color red LED emitter in a 0603 (1608 metric) package. Features a diffused, colorless lens with a 170° viewing angle. Operates with a forward current of 20mA and a typical forward voltage of 1.9V, with a maximum reverse voltage of 5V. Emits red light with a wavelength of 626nm and a luminous intensity of 90mcd. This lead-free component has a maximum power dissipation of 60mW and operates within a temperature range of -40°C to 85°C.
Broadcom HSMC-C190 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Current | 3A |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Voltage | 3V |
| DC Rated Voltage | 1.9V |
| Wavelength | 626nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-C190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
