
Dual Color LED emitter featuring high-efficiency red and green illumination. This miniature SMT component, housed in a 1608 (0603) case, offers a diffused, untinted rectangular lens. Operating with a 20mA forward current, it provides a luminous intensity of 10mcd at a 120° viewing angle. The LED operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Broadcom HSMF-C165 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Red |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.5mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Untinted, Diffused, Rectangular, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Viewing Angle | 120° |
| Wavelength | 572nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-C165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
