
Surface mount single color blue LED emitter, 0805 package (2012 metric), featuring a diffused, colorless rectangular lens. Emitting blue light at a 473nm wavelength, this component offers a 140° viewing angle and 55mcd luminous intensity. Operates with a 20mA forward current and 5V reverse voltage, with a power dissipation of 78mW. Designed for lead-free assembly, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Broadcom HSMR-C170 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Blue |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 473nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMR-C170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.