Search Results for "hsp48410jc 40 renesas electronics"
Filters
HSP48410JC-40
Rochester Electronics
Quad Quad Flat No-Lead 84-Pin 5V 40MHz DSP Peripheral IC
Datasheet
QCCJ,
Contact Manufacturer
Max Operating Temperature:
70
Number of Terminals:
84
Min Operating Temperature:
0
Terminal Position:
QUAD
HSP48410JC-40
Intersil
HISTOGRAMER 84 PLCC, 40MHZ, COMM
Datasheet
Volume Production
RoHS Compliant:
No