
General purpose, single-channel optocoupler featuring 1.5kV isolation voltage. This component offers a DC input type with a maximum input current of 20mA and a maximum input voltage of 1.7V. The output stage provides up to 800mA of current with a maximum output voltage of 90V. Packaged in a CDIP through-hole mount, it operates across a temperature range of -55°C to 125°C.
Broadcom HSSR-7111 technical specifications.
| Package/Case | CDIP |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Exempt |
| Max Input Current | 20mA |
| Max Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 800mA |
| Max Output Voltage | 90V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 800mA |
| Output Current per Channel | 1.6A |
| Output Voltage | 90V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ms |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSSR-7111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
