Dailywell PAS6B1M1CES6-5 technical specifications.
| Contact Current Rating | 400mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Ratings | IP67 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Dailywell PAS6B1M1CES6-5 to view detailed technical specifications.
No datasheet is available for this part.