This 21-position terminal block features a female design with a black housing and a 5.08mm pitch. It is a cable mount type and is packaged in bulk. The terminal block has a straight orientation and is not radiation hardened. It is not RoHS compliant and has a screw termination.
Weidmuller 1893860000 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Cable |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1893860000 to view detailed technical specifications.
No datasheet is available for this part.