Hook Up Wire, 18Awg, Grn/yel, 100M; Jacket Material: pvc; Jacket Colour: green, Yellow; Wire Gauge: 18Awg; Conductor...
Pro Power PP000235 technical specifications.
| Color | Green, Yellow |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 1.73mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Pro Power PP000235 to view detailed technical specifications.
No datasheet is available for this part.