Lattice Semiconductor iCE65L01F-LCB81C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 256MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 1280 |
| Number of I/Os | 63 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 65536b |
| RoHS Compliant | Yes |
| Series | iCE65™ L |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor iCE65L01F-LCB81C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.