This 2-contact circular connector features a right angle body orientation and crimp termination method. It is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 2450VDC and is suitable for use in high-voltage applications.
Amphenol ACC08A22-11PW(003) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2450VDC|1750VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC08A22-11PW(003) to view detailed technical specifications.
No datasheet is available for this part.