This 22-contact, 2-row, straight-orientation wire wrap socket is designed for through-hole mounting. It is available in bulk packaging with a 2.54mm pitch. The socket is not radiation hardened and is compliant with RoHS regulations. It is suitable for general-purpose use.
Samtec ICS-422-ZWTT-3 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICS-422-ZWTT-3 to view detailed technical specifications.
No datasheet is available for this part.