
TE Connectivity IMC06 technical specifications.
| Body Material | PET, Polyester |
| Color | White, Yellow |
| Material | Polyester |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IMC06 to view detailed technical specifications.
No datasheet is available for this part.
