Industrial circular connector, 4-position, male to female, straight orientation, cable mount. Features a 15.25mm body diameter constructed from black polyetherimide with a UL94 V-0 flammability rating. Copper alloy contacts with gold plating offer a 5A current rating and a 750V voltage rating. Operates within a -55°C to 175°C temperature range and provides IP67 ingress protection. Includes strain relief and crimp termination.
TE Connectivity IMC16-2204X technical specifications.
| Body Diameter | 15.25mm |
| Body Material | Polyetherimide |
| Package/Case | 100 |
| Color | Black |
| Contact Gender | Male to Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 100 |
| Shell Size | 1 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 750V |
| Voltage Rating (AC) | 750V |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IMC16-2204X to view detailed technical specifications.
No datasheet is available for this part.
