
This 26-position IDC connector tool features a 2.54mm pitch and is packaged in quantities of 100. The tool is made of plastic and has a gold-plated contact. It is designed for use with IDC connectors and is lead-free. The tool has a straight orientation and a depth of 6.1mm. It is RoHS compliant and suitable for use in a variety of applications.
3M 3448-3026 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Depth | 6.1mm |
| Lead Free | Lead Free |
| Length | 37.6mm |
| Material | Plastic |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | IDC |
| Weight | 2.84lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-3026 to view detailed technical specifications.
No datasheet is available for this part.