Hubbell IN4100MS2 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 3Power/1Ground |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 100A |
| Max Voltage Rating | 250VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell IN4100MS2 to view detailed technical specifications.
No datasheet is available for this part.